The WS2111-BLK is a single-channel RF amplifier from Broadcom with a bandwidth of 849MHz and a gain of 28dB. It operates within a temperature range of -20°C to 90°C and is supplied with a maximum voltage of 4.2V at 475mA. The amplifier is packaged in a surface-mount device (SMD/SMT) and is compliant with RoHS regulations.
Broadcom WS2111-BLK technical specifications.
| Bandwidth | 849MHz |
| Package/Case | SMD/SMT |
| Frequency | 849MHz |
| Gain | 28dB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.2V |
| Number of Channels | 1 |
| Operating Frequency | 849 MHz |
| Operating Supply Current | 475mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 475mA |
| Thickness | 1.4mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom WS2111-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.