Bryce Fastener 3GMKB06150 technical specifications.
| Body Length (Metric) (mm) | 38.1 |
| Thread Length (Metric) (mm) | 38.1 |
| Body Diameter (Metric) (mm) | 3.45 |
| Head Height (Metric) (mm) | 2.16 |
| Head Height (Imperial) (in) | 5/64 |
| Thread Length (Imperial - Decimal) (in) | 1.5 |
| Body Length (Imperial - Decimal) (in) | 1.5 |
| Head Height (Imperial - Decimal) (in) | 0.085 |
| Body Diameter (Imperial - Decimal) (in) | 0.136 |
| Type | Machine |
| Head Type | Button |
| Point Type | Die |
| Material | Stainless Steel 18-8 |
| Cage Code | 3CJH1 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bryce Fastener 3GMKB06150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.