Bryce Fastener 3GMKB08075 technical specifications.
| Body Length (Metric) (mm) | 19.05 |
| Thread Length (Metric) (mm) | 19.05 |
| Body Diameter (Metric) (mm) | 4.17 |
| Head Height (Metric) (mm) | 2.41 |
| Head Height (Imperial) (in) | 3/32 |
| Thread Length (Imperial - Decimal) (in) | 0.75 |
| Body Length (Imperial - Decimal) (in) | 0.75 |
| Head Height (Imperial - Decimal) (in) | 0.095 |
| Body Diameter (Imperial - Decimal) (in) | 0.164 |
| Type | Machine |
| Head Type | Button |
| Point Type | Die |
| Material | Stainless Steel 18-8 |
| Cage Code | 3CJH1 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bryce Fastener 3GMKB08075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.