
This machine screw is constructed from stainless steel 18-8, offering corrosion resistance. The screw features a button head and die point, suitable for use in applications requiring a secure fastening mechanism. With a body diameter of 2.84mm and a length of 9.53mm, this screw is designed for use in metric-based systems. It is also available in imperial measurements, with a body diameter of 0.112in and a length of 0.375in. The screw is made from a durable material, ensuring a long-lasting fastening solution.
Bryce Fastener 3GMPB04037 technical specifications.
| Body Length (Metric) (mm) | 9.53 |
| Thread Length (Metric) (mm) | 9.53 |
| Body Diameter (Metric) (mm) | 2.84 |
| Thread Length (Imperial - Decimal) (in) | 0.375 |
| Body Length (Imperial - Decimal) (in) | 0.375 |
| Body Diameter (Imperial - Decimal) (in) | 0.112 |
| Type | Machine |
| Head Type | Button |
| Point Type | Die |
| Material | Stainless Steel 18-8 |
| Cage Code | 3CJH1 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bryce Fastener 3GMPB04037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.