
This self-tapping screw is made from 18-8 stainless steel with a flat head and die point. It has a metric body diameter of 4.06mm and a length of 25.4mm. The thread length is also 25.4mm. The screw is designed for use in machine and self-tapping applications.
Bryce Fastener 3GSKF08100# technical specifications.
| Body Length (Metric) (mm) | 25.4 |
| Body Length (Imperial) (in) | 1 |
| Thread Length (Metric) (mm) | 25.4 |
| Thread Length (Imperial) (in) | 1 |
| Body Diameter (Metric) (mm) | 4.06 |
| Thread Length (Imperial - Decimal) (in) | 1 |
| Body Diameter (Imperial - Decimal) (in) | 0.16 |
| Type | Self Tapping |
| Head Type | Flat |
| Point Type | Die |
| Material | Stainless Steel 18-8 |
| Cage Code | 3CJH1 |
| EU RoHS | Yes |
| Schedule B | 7318140000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bryce Fastener 3GSKF08100# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.