
Bryce Fastener 93GMKB08070 technical specifications.
| Body Length (Metric) (mm) | 70 |
| Body Length (Imperial) (in) | 2 3/4 |
| Thread Length (Metric) (mm) | 70 |
| Thread Length (Imperial) (in) | 2 3/4 |
| Body Diameter (Metric) (mm) | 8 |
| Body Diameter (Imperial) (in) | 5/16 |
| Head Height (Metric) (mm) | 4.4 |
| Head Height (Imperial) (in) | 11/64 |
| Thread Length (Imperial - Decimal) (in) | 2.756 |
| Body Length (Imperial - Decimal) (in) | 2.756 |
| Head Height (Imperial - Decimal) (in) | 0.173 |
| Body Diameter (Imperial - Decimal) (in) | 0.315 |
| Type | Machine |
| Head Type | Button |
| Point Type | Die |
| Material | Stainless Steel 18-8 |
| Cage Code | 3CJH1 |
| EU RoHS | Yes |
| HTS Code | 7318158082 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bryce Fastener 93GMKB08070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.