
This machine screw is made from stainless steel 18-8 and features a 8mm body diameter and 15mm length. The screw has a button head and die point type. It is suitable for use in applications where high corrosion resistance is required.
Bryce Fastener 93GMPB08015 technical specifications.
| Body Length (Metric) (mm) | 15 |
| Body Length (Imperial) (in) | 19/32 |
| Thread Length (Metric) (mm) | 15 |
| Thread Length (Imperial) (in) | 19/32 |
| Body Diameter (Metric) (mm) | 8 |
| Body Diameter (Imperial) (in) | 5/16 |
| Head Height (Metric) (mm) | 4.4 |
| Head Height (Imperial) (in) | 11/64 |
| Thread Length (Imperial - Decimal) (in) | 0.591 |
| Body Length (Imperial - Decimal) (in) | 0.591 |
| Head Height (Imperial - Decimal) (in) | 0.173 |
| Body Diameter (Imperial - Decimal) (in) | 0.315 |
| Type | Machine |
| Head Type | Button |
| Point Type | Die |
| Material | Stainless Steel 18-8 |
| Cage Code | 3CJH1 |
| EU RoHS | Yes |
| HTS Code | 7318158082 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bryce Fastener 93GMPB08015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.