BUD Industries 1324CCOVER technical specifications.
| Color | Clear |
| Flammability Rating | UL94 HB |
| Material | PC, Polycarbonate |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 1324CCOVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.