BUD Industries is a leading manufacturer of enclosures and related products for the electronics industry. They offer a wide range of solutions, including metal and plastic enclosures, racks, and accessories, designed to protect and house electronic components.

125V 15A Switched PDU, 8 Outlets, Steel, Rackmount
NEMA Polycarbonate Enclosure, Grey, 11.28x7.47x5.5", IP66/IP65
Steel Round Handle, Chrome Finish, Screw Mount
Zinc Plated Cage Nut, Panel Mount, 10-32
Solderless Breadboard, Grey ABS, 2.08" W x 0.33" H
ABS Vent, Grey, 28.71mm H x 42.42mm W
Steel Enclosure Box Grey IP66/IP65 15.75" H x 15.75" W
Polycarbonate NEMA 4X Enclosure, IP66, UL94 HB, -40C to 120C
Temp Controller, Black, -20°C to 121°C, Flange Mount
ABS Enclosure, Grey, IP66/IP65, UL94 HB
Grey PC/ABS Enclosure, IP66/IP65, UL94 5VB, Clear Door
Aluminium Die Cast Enclosure, 2.06" H x 3.69" W, Natural
Plastic Enclosure, IP65/IP66, UL94 HB, Grey/Clear, -40°C to 120°C
Rackmount Chassis - Aluminum, 7U x 22" Deep, Natural
Plastic Enclosure, IP65/IP66, UL94 HB, Grey, Panel Mount
Steel Zinc DIN Rail Mounting Clip
Aluminum Rack Mount Chassis Cover - Natural
26AWG Grey ABS Jumper Wire Bundle (65 EA)
ABS/PC Grey Enclosure, DIN Rail Mount, UL94 V-0
Aluminum Chassis Rackmount Cover - Natural
DIN Rail Enclosure, Grey PC/ABS, UL94 V-0
Nylon Cable Gland PG13.5, 6-11mm, UL94 V-2, Black
Polycarbonate External Vent - Grey
ABS Black Enclosure, 1.55" x 1.55" x 0.7", UL94 HB
Polycarbonate External Vent - Grey