BUD Industries 1909LGPANEL technical specifications.
| Color | Grey |
| Material | ABS |
| Mount | Panel |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 1909LGPANEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.