
BUD Industries 30-2300-GT technical specifications.
| Color | Grey |
| Construction | Welded |
| Depth | 0.5inch |
| Height | 752mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 781mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | 30 |
| Size | 19inch |
| Weight | 154lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 30-2300-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
