
BUD Industries 30-2505-RB technical specifications.
| Body Material | Steel |
| Color | Blue |
| Height | 78.625inch |
| Lead Free | Lead Free |
| Length | 30.75inch |
| Material | Steel, Metal |
| Mount | Rack |
| Series | 30 |
| Weight | 250lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 30-2505-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
