
BUD Industries 60-2309-RB technical specifications.
| Color | Blue |
| Height | 1.29m |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 648mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | 60 |
| Weight | 170lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 60-2309-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
