
BUD Industries 60-2343-RB technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Front |
| Series | 60 |
| Weight | 19lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 60-2343-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
