
BUD Industries 60-2508-GT technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 610mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | 60 |
| Weight | 130lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 60-2508-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
