BUD Industries 6103FP-RB-PK technical specifications.
| Color | Blue |
| Material | Aluminium, Metal |
| Mount | Panel |
| Series | TR |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 6103FP-RB-PK to view detailed technical specifications.
No datasheet is available for this part.