BUD Industries AGR-9535-GT technical specifications.
| Color | Grey |
| Material | Steel |
| Mount | Rack |
| Series | Classic |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AGR-9535-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
