
BUD Industries ANX-1390 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 4 |
| Series | AN |
| Weight | 1.1oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ANX-1390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
