
BUD Industries ANX-1390-B technical specifications.
| Body Color | Black |
| Color | Black, Natural |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AN |
| Weight | 1.1oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ANX-1390-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
