
BUD Industries ANX-1390-G technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 4 |
| Series | AN |
| Weight | 1.1oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ANX-1390-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
