
BUD Industries ANX-91310 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AN |
| Weight | 3.168oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ANX-91310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
