
BUD Industries BRP-12216 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Series | Budrack Professional |
| Size | 19inch |
| Weight | 345lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BRP-12216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
