
BUD Industries CM-2220 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 3 |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CM-2220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
