
BUD Industries CS-11230-S technical specifications.
| Color | Beige |
| Height | 43.6mm |
| Lead Free | Lead Free |
| Length | 483mm |
| Material | Steel, Aluminium |
| Mount | Brackets |
| Package Quantity | 2 |
| Series | Slimcab™ |
| Weight | 8.000001oz |
| Width | 216mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CS-11230-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
