
BUD Industries CSA-11262 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Length | 130mm |
| Material | Aluminium |
| Mount | Rack |
| Package Quantity | 2 |
| Series | Champion |
| Weight | 1.2oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CSA-11262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
