
BUD Industries CSC-11242 technical specifications.
| Color | Black, Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Series | Champion |
| Weight | 3.45oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CSC-11242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
