
BUD Industries DC-8002-RB technical specifications.
| Color | Blue |
| Construction | Welded |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 559mm |
| Material | Steel, Metal |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | Datacom |
| Size | 19inch |
| Weight | 208lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DC-8002-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
