
BUD Industries DC-8002-S technical specifications.
| Height | 1.91m |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 559mm |
| Material | Steel, Metal |
| Mount | Panel |
| Series | Datacom |
| Weight | 208lb |
| Width | 648mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DC-8002-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
