
BUD Industries DC-8076-BT technical specifications.
| Color | Black |
| Construction | Welded |
| Height | 2.13m |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 559mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Datacom |
| Size | 19inch |
| Weight | 215lb |
| Width | 648mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DC-8076-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
