
BUD Industries E-2012-RB technical specifications.
| Color | Blue |
| Construction | Welded |
| Depth | 27.37inch |
| Height | 1.57m |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 695mm |
| Material | Steel, Metal |
| Mount | Panel |
| Series | 2000 |
| Size | 19inch |
| Weight | 215lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries E-2012-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
