BUD Industries E-2015-GT technical specifications.
| Color | Grey |
| Construction | Welded |
| Height | 2.23m |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 695mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | 2000 |
| Size | 19inch |
| Weight | 268lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries E-2015-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
