
BUD Industries E30-2000-GT technical specifications.
| Color | Grey |
| Construction | Welded |
| Depth | 1.875inch |
| Height | 768mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 829mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | 30-2000 |
| Size | 19inch |
| Weight | 150lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries E30-2000-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
