BUD Industries EB-1781-BT technical specifications.
| Color | Black |
| Height | 43.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Rack |
| Series | EB |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries EB-1781-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
