
BUD Industries EB-1781-MG technical specifications.
| Color | Grey |
| Height | 43.6mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Brackets |
| Series | EB |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries EB-1781-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
