
The ER-16505-S is a welded steel enclosure with a beige finish, designed for rack mounting. It measures 19 inches in width and length, and stands 1.91 meters tall. Constructed from steel and metal materials, this economizer is lead-free and suitable for various applications.
BUD Industries ER-16505-S technical specifications.
| Construction | Welded |
| Height | 1.91m |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 470mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Economizer |
| Size | 19inch |
| Weight | 151lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16505-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
