
The ER-16506-S is a 19inch steel rack mount enclosure with a beige housing color and lead free construction. It features a welded construction and measures 470mm in length, 19inch in width, and 2.13m in height. The enclosure is designed for rack mounting and has a weight of 163lb.
BUD Industries ER-16506-S technical specifications.
| Construction | Welded |
| Height | 2.13m |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 470mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Economizer |
| Size | 19inch |
| Weight | 163lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16506-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
