The ER-16512-S is a welded steel enclosure with a beige finish, designed for rack mounting. It measures 19 inches in width and depth, with a height of 1.2 meters. The enclosure is constructed from steel and metal materials, and is lead-free. It has received approvals from UL and CSA. The ER-16512-S is part of the Economizer series.
BUD Industries ER-16512-S technical specifications.
| Approvals | UL, CSA |
| Construction | Welded |
| Depth | 25.5inch |
| Height | 1.2m |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 648mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Economizer |
| Size | 19inch |
| Weight | 128lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16512-S to view detailed technical specifications.
No datasheet is available for this part.
