The ER-16515-S is a welded steel enclosure with a beige finish, designed for rack mounting. It measures 19 inches in width and height, with a length of 648mm. The enclosure is constructed from steel and metal materials, and is lead-free compliant. It has a weight of 175 pounds and is suitable for general use.
BUD Industries ER-16515-S technical specifications.
| Construction | Welded |
| Height | 1.91m |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 648mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Economizer |
| Size | 19inch |
| Weight | 175lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16515-S to view detailed technical specifications.
No datasheet is available for this part.
