
BUD Industries ER-16522-RB technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Construction | Welded |
| Depth | 30.75inch |
| Height | 1.2m |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 781mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Economizer |
| Size | 19inch |
| Weight | 143lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16522-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
