The ER-16525-S is a welded steel enclosure with a beige housing color, designed for panel mounting. It measures 19 inches in size and has a weight of 194 pounds. The enclosure is constructed from steel and metal materials, and is lead-free compliant. It has a height of 1.91 meters and a length of 781 millimeters, with a width of 19 inches.
BUD Industries ER-16525-S technical specifications.
| Construction | Welded |
| Height | 1.91m |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 781mm |
| Material | Steel, Metal |
| Mount | Panel |
| Series | Economizer |
| Size | 19inch |
| Weight | 194lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16525-S to view detailed technical specifications.
No datasheet is available for this part.
