
BUD Industries ER-16531-RB technical specifications.
| Color | Blue |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Economizer |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16531-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
