
BUD Industries ER-16533-BT technical specifications.
| Body Material | Steel |
| Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Panel |
| Series | Economizer |
| Weight | 19lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16533-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
