
BUD Industries ER-16554-BT technical specifications.
| Color | Black |
| Construction | Welded |
| Depth | 2.625inch |
| Height | 66.562inch |
| Lead Free | Lead Free |
| Length | 470mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Economizer |
| Size | 19inch |
| Weight | 118lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16554-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
