BUD Industries ER-16564-S technical specifications.
| Construction | Welded |
| Depth | 2.625inch |
| Height | 66.562inch |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 648mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Economizer |
| Size | 19inch |
| Weight | 132lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16564-S to view detailed technical specifications.
No datasheet is available for this part.
