The ER-16565-S is a welded steel rack mount from BUD Industries, measuring 19 inches in size and 648mm in length. It has a weight of 140lb and a height of 75.312 inches. The Economizer series is constructed from lead-free materials and is designed for rack mounting.
BUD Industries ER-16565-S technical specifications.
| Construction | Welded |
| Depth | 2.625inch |
| Height | 75.312inch |
| Lead Free | Lead Free |
| Length | 648mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Economizer |
| Size | 19inch |
| Weight | 140lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16565-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
