
BUD Industries ER-16593-S technical specifications.
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Panel |
| Series | Economizer |
| Weight | 19lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16593-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
