
The ER-16613-S is a welded steel construction connector with a beige housing color. It is designed for panel mounting and is lead-free. The connector measures 19 inches in width and length, with a height of 1.47 meters. It weighs 145 pounds and is constructed from steel and metal materials.
BUD Industries ER-16613-S technical specifications.
| Construction | Welded |
| Height | 1.47m |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 648mm |
| Material | Steel, Metal |
| Mount | Panel |
| Series | Economizer |
| Size | 19inch |
| Weight | 145lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16613-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
