
BUD Industries ER-16664-RB technical specifications.
| Color | Blue |
| Height | 1.69m |
| Lead Free | Lead Free |
| Length | 648mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Economizer |
| Weight | 132lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16664-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
