
BUD Industries ER-16672-S technical specifications.
| Height | 1.2m |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 781mm |
| Material | Steel, Metal |
| Mount | Panel |
| Series | Economizer |
| Weight | 117lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16672-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
