BUD Industries FBR-11607 technical specifications.
| Type | Fiber Optic Boxes |
| Product Length | 223.012mm |
| Product Depth | 48.006mm |
| Height | 180.086mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BUD Industries FBR-11607 to view detailed technical specifications.
No datasheet is available for this part.